
CLP-R006-1.0 | |
|---|---|
DigiKey Part Number | 4423-CLP-R006-1.0TR-ND - Tape & Reel (TR) 4423-CLP-R006-1.0CT-ND - Cut Tape (CT) 4423-CLP-R006-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-R006-1.0 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 50 | 22,45520 Kč | 1 122,76 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 17,99108 Kč | 4 497,77 Kč |
| 500 | 16,52962 Kč | 8 264,81 Kč |
| 1 000 | 15,28822 Kč | 15 288,22 Kč |
| 5 000 | 14,77839 Kč | 73 891,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,35793 Kč | 123 579,30 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

