New Product
2010 (5025 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-R006-1.0

DigiKey Part Number
4423-CLP-R006-1.0TR-ND - Tape & Reel (TR)
4423-CLP-R006-1.0CT-ND - Cut Tape (CT)
4423-CLP-R006-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-R006-1.0
Description
RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,78000 Kč43,78 Kč
1029,02800 Kč290,28 Kč
2525,02440 Kč625,61 Kč
5022,51080 Kč1 125,54 Kč
10020,37640 Kč2 037,64 Kč
25018,03564 Kč4 508,91 Kč
50016,57056 Kč8 285,28 Kč
1 00015,32608 Kč15 326,08 Kč
5 00014,81499 Kč74 074,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00012,38854 Kč123 885,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,78000 Kč
Unit Price with VAT:52,97380 Kč