5 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-R005-1.0

DigiKey Part Number
4423-CLP-R005-1.0TR-ND - Tape & Reel (TR)
4423-CLP-R005-1.0CT-ND - Cut Tape (CT)
4423-CLP-R005-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-R005-1.0
Description
RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1026,28900 Kč262,89 Kč
2522,62760 Kč565,69 Kč
5020,33860 Kč1 016,93 Kč
10018,39210 Kč1 839,21 Kč
25016,25832 Kč4 064,58 Kč
50014,92244 Kč7 461,22 Kč
1 00013,78729 Kč13 787,29 Kč
5 00013,17205 Kč65 860,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00011,10809 Kč111 080,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč