
CLP-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-CLP-R003-1.0TR-ND - Tape & Reel (TR) 4423-CLP-R003-1.0CT-ND - Cut Tape (CT) 4423-CLP-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-R003-1.0 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 29,02800 Kč | 290,28 Kč |
| 25 | 25,02440 Kč | 625,61 Kč |
| 50 | 22,51080 Kč | 1 125,54 Kč |
| 100 | 20,37640 Kč | 2 037,64 Kč |
| 250 | 18,03564 Kč | 4 508,91 Kč |
| 500 | 16,57056 Kč | 8 285,28 Kč |
| 1 000 | 15,32608 Kč | 15 326,08 Kč |
| 5 000 | 14,81499 Kč | 74 074,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,38854 Kč | 123 885,40 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |

