
CLK-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-CLK-R003-1.0TR-ND - Tape & Reel (TR) 4423-CLK-R003-1.0CT-ND - Cut Tape (CT) 4423-CLK-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLK-R003-1.0 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.120" W (1.52mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 25 | 22,62760 Kč | 565,69 Kč |
| 50 | 20,33860 Kč | 1 016,93 Kč |
| 100 | 18,39210 Kč | 1 839,21 Kč |
| 250 | 16,25832 Kč | 4 064,58 Kč |
| 500 | 14,92244 Kč | 7 461,22 Kč |
| 1 000 | 13,78729 Kč | 13 787,29 Kč |
| 5 000 | 13,17205 Kč | 65 860,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,10809 Kč | 111 080,90 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

