
BVT-Z-R0003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-Z-R0003-1.0TR-ND - Tape & Reel (TR) 4423-BVT-Z-R0003-1.0CT-ND - Cut Tape (CT) 4423-BVT-Z-R0003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-Z-R0003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 30,43040 Kč | 760,76 Kč |
| 50 | 27,42340 Kč | 1 371,17 Kč |
| 100 | 24,87210 Kč | 2 487,21 Kč |
| 250 | 22,07308 Kč | 5 518,27 Kč |
| 500 | 20,32270 Kč | 10 161,35 Kč |
| 1 000 | 18,83563 Kč | 18 835,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,18984 Kč | 80 949,20 Kč |
| 10 000 | 15,32550 Kč | 153 255,00 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

