
BVT-M-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-M-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVT-M-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVT-M-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-M-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±115ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.048" (1.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 34,47400 Kč | 344,74 Kč |
| 25 | 29,77320 Kč | 744,33 Kč |
| 50 | 26,83260 Kč | 1 341,63 Kč |
| 100 | 24,33000 Kč | 2 433,00 Kč |
| 250 | 21,58960 Kč | 5 397,40 Kč |
| 500 | 19,87404 Kč | 9 937,02 Kč |
| 1 000 | 18,41687 Kč | 18 416,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,82424 Kč | 79 121,20 Kč |
| 10 000 | 14,97736 Kč | 149 773,60 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

