
BVT-I-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-I-R003-1.0TR-ND - Tape & Reel (TR) 4423-BVT-I-R003-1.0CT-ND - Cut Tape (CT) 4423-BVT-I-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-I-R003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.034" (0.86mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 25 | 31,99240 Kč | 799,81 Kč |
| 50 | 28,85560 Kč | 1 442,78 Kč |
| 100 | 26,18200 Kč | 2 618,20 Kč |
| 250 | 23,25472 Kč | 5 813,68 Kč |
| 500 | 21,42360 Kč | 10 711,80 Kč |
| 1 000 | 19,86778 Kč | 19 867,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,09967 Kč | 85 498,35 Kč |
| 10 000 | 16,19559 Kč | 161 955,90 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

