
BVT-I-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-I-R002-1.0TR-ND - Tape & Reel (TR) 4423-BVT-I-R002-1.0CT-ND - Cut Tape (CT) 4423-BVT-I-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-I-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 39,02100 Kč | 390,21 Kč |
| 25 | 33,75240 Kč | 843,81 Kč |
| 50 | 30,45740 Kč | 1 522,87 Kč |
| 100 | 27,65020 Kč | 2 765,02 Kč |
| 250 | 24,57780 Kč | 6 144,45 Kč |
| 500 | 22,65492 Kč | 11 327,46 Kč |
| 1 000 | 21,05988 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,11521 Kč | 90 576,05 Kč |
| 10 000 | 17,20579 Kč | 172 057,90 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |

