
BVN-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVN-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVN-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVN-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.161" W (3.10mm x 4.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 32,63100 Kč | 326,31 Kč |
| 25 | 28,17080 Kč | 704,27 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 22,99280 Kč | 2 299,28 Kč |
| 250 | 20,38400 Kč | 5 096,00 Kč |
| 500 | 18,75248 Kč | 9 376,24 Kč |
| 1 000 | 17,36619 Kč | 17 366,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,58374 Kč | 46 751,22 Kč |
| 6 000 | 14,67484 Kč | 88 049,04 Kč |
| 9 000 | 14,20809 Kč | 127 872,81 Kč |
| 15 000 | 13,91118 Kč | 208 667,70 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

