
BVN-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVN-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVN-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVN-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVN-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1612 (3831 Metric), 1216 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.161" W (3.10mm x 4.10mm) |
Tolerance | Height - Seated (Max) 0.075" (1.90mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 30,53200 Kč | 305,32 Kč |
| 25 | 26,32800 Kč | 658,20 Kč |
| 50 | 23,69600 Kč | 1 184,80 Kč |
| 100 | 21,46240 Kč | 2 146,24 Kč |
| 250 | 19,01188 Kč | 4 752,97 Kč |
| 500 | 17,47858 Kč | 8 739,29 Kč |
| 1 000 | 16,17594 Kč | 16 175,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,50139 Kč | 43 504,17 Kč |
| 6 000 | 13,64728 Kč | 81 883,68 Kč |
| 9 000 | 13,20881 Kč | 118 879,29 Kč |
| 15 000 | 12,86576 Kč | 192 986,40 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |

