
BVB-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVB-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVB-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.272" W (6.60mm x 6.90mm) | |
Height - Seated (Max) | 0.116" (2.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 25 | 54,36800 Kč | 1 359,20 Kč |
| 50 | 49,28240 Kč | 2 464,12 Kč |
| 100 | 44,95460 Kč | 4 495,46 Kč |
| 250 | 40,21620 Kč | 10 054,05 Kč |
| 500 | 37,25256 Kč | 18 626,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 33,65304 Kč | 47 114,26 Kč |
| 2 800 | 31,67773 Kč | 88 697,64 Kč |
| 4 200 | 30,66373 Kč | 128 787,67 Kč |
| 7 000 | 29,92215 Kč | 209 455,05 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

