50 µOhms ±5% 30W Shunt, Battery Specialized Resistor Metal Element ±75ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS-L050-001

DigiKey Part Number
4423-BSS-L050-001-ND
Manufacturer
Manufacturer Product Number
BSS-L050-001
Description
RESISTOR - BUS BAR SHUNT WITH NT
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 30W Shunt, Battery Specialized Resistor Metal Element ±75ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Isabellenhuette USA
Resistance
50 µOhms
Series
Tolerance
±5%
Packaging
Tray
Power (Watts)
30W
Part Status
Active
Temperature Coefficient
±75ppm/°C
Type
Shunt, Battery
Operating Temperature
-40°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1641,49000 Kč641,49 Kč
10459,58300 Kč4 595,83 Kč
25410,43520 Kč10 260,88 Kč
60372,39600 Kč22 343,76 Kč
120347,37342 Kč41 684,81 Kč
300319,98923 Kč95 996,77 Kč
540305,29420 Kč164 858,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:641,49000 Kč
Unit Price with VAT:776,20290 Kč