35 µOhms ±10% 36W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV-Z-R000035-V01-10.0

DigiKey Part Number
4423-BAV-Z-R000035-V01-10.0-ND
Manufacturer
Manufacturer Product Number
BAV-Z-R000035-V01-10.0
Description
RESISTOR - BUS BAR SHUNT WITH PI
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
35 µOhms ±10% 36W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
35 µOhms
Tolerance
±10%
Power (Watts)
36W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 078,04000 Kč1 078,04 Kč
10785,64000 Kč7 856,40 Kč
27700,79667 Kč18 921,51 Kč
54652,31056 Kč35 224,77 Kč
108611,12148 Kč66 001,12 Kč
270566,05396 Kč152 834,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 078,04000 Kč
Unit Price with VAT:1 304,42840 Kč