
BAV-M-R00005-V01-5.0 | |
|---|---|
DigiKey Part Number | 4423-BAV-M-R00005-V01-5.0-ND |
Manufacturer | |
Manufacturer Product Number | BAV-M-R00005-V01-5.0 |
Description | RESISTOR - BUS BAR SHUNT WITH PI |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,73000 Kč | 1 054,73 Kč |
| 10 | 768,08600 Kč | 7 680,86 Kč |
| 27 | 684,91593 Kč | 18 492,73 Kč |
| 54 | 637,37481 Kč | 34 418,24 Kč |
| 108 | 597,00426 Kč | 64 476,46 Kč |
| 270 | 552,81667 Kč | 149 260,50 Kč |
| Unit Price without VAT: | 1 054,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,22330 Kč |

