


BAS-Z-R000035-WU-5.0 | |
|---|---|
DigiKey Part Number | 4423-BAS-Z-R000035-WU-5.0-ND |
Manufacturer | |
Manufacturer Product Number | BAS-Z-R000035-WU-5.0 |
Description | RESISTOR - BUS BAR SHUNT, 0.0000 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 35 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±100ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Resistance | 35 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 291,34730 Kč | 29 134,73 Kč |
| Unit Price without VAT: | 291,34730 Kč |
|---|---|
| Unit Price with VAT: | 352,53023 Kč |

