100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Surface Mount
BAS Shunt Product Video

BAS-M-R0001-G-5.0

DigiKey Part Number
4423-BAS-M-R0001-G-5.0-ND
Manufacturer
Manufacturer Product Number
BAS-M-R0001-G-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.0001
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Tube
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100285,31030 Kč28 531,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,31030 Kč
Unit Price with VAT:345,22546 Kč