


BAS-M-R0001-ABU-5.0 | |
|---|---|
DigiKey Part Number | 4423-BAS-M-R0001-ABU-5.0-ND |
Manufacturer | |
Manufacturer Product Number | BAS-M-R0001-ABU-5.0 |
Description | RESISTOR - BUS BAR SHUNT, 0.0001 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms 5% 36W Shunt, Battery Specialized Resistor 50ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Category | Resistance 100 µOhms |
Manufacturer Isabellenhuette USA | Power (Watts) 36W |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tube | Operating Temperature -40°C ~ 170°C |
Part Status Active | Mounting Type Shunt Fixture, 60mm Pitch |
Type Shunt, Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,62000 Kč | 619,62 Kč |
| 10 | 443,49200 Kč | 4 434,92 Kč |
| 25 | 395,90400 Kč | 9 897,60 Kč |
| 50 | 366,13920 Kč | 18 306,96 Kč |
| 100 | 340,84770 Kč | 34 084,77 Kč |
| 420 | 299,95919 Kč | 125 982,86 Kč |
| Unit Price without VAT: | 619,62000 Kč |
|---|---|
| Unit Price with VAT: | 749,74020 Kč |

