
BAC-M-R0001-T01-5.0 | |
|---|---|
DigiKey Part Number | 4423-BAC-M-R0001-T01-5.0-ND |
Manufacturer | |
Manufacturer Product Number | BAC-M-R0001-T01-5.0 |
Description | RESISTOR - BUS BAR SHUNT WITH PC |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 10W Shunt, Battery Specialized Resistor ±150ppm/°C Shunt Fixture, 64mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -10°C ~ 125°C | |
Mounting Type | Shunt Fixture, 64mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 438,06956 Kč | 39 426,26 Kč |
| Unit Price without VAT: | 438,06956 Kč |
|---|---|
| Unit Price with VAT: | 530,06417 Kč |

