50 µOhms ±5% 15W Shunt, Battery Specialized Resistor ±150ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC-M-R00005-5.0-NI

DigiKey Part Number
4423-BAC-M-R00005-5.0-NI-ND
Manufacturer
Manufacturer Product Number
BAC-M-R00005-5.0-NI
Description
RESISTOR - BUS BAR SHUNT WITH PC
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 15W Shunt, Battery Specialized Resistor ±150ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
15W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-10°C ~ 125°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90551,72244 Kč49 655,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:551,72244 Kč
Unit Price with VAT:667,58415 Kč