
A-H2-R020-F1-K2-0.1 | |
|---|---|
DigiKey Part Number | 4423-A-H2-R020-F1-K2-0.1-ND |
Manufacturer | |
Manufacturer Product Number | A-H2-R020-F1-K2-0.1 |
Description | RESISTOR - ISA-PLAN PRECISION TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 10W Through Hole Resistor 4-SIP |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 140°C |
Series | Package / Case |
Packaging Tray | Supplier Device Package 4-SIP |
Part Status Active | Size / Dimension 1.496" L x 0.197" W (38.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,00000 Kč | 2 779,00 Kč |
| 10 | 2 091,49400 Kč | 20 914,94 Kč |
| 25 | 1 906,02600 Kč | 47 650,65 Kč |
| 50 | 1 790,05680 Kč | 89 502,84 Kč |
| 100 | 1 691,58330 Kč | 169 158,33 Kč |
| Unit Price without VAT: | 2 779,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 362,59000 Kč |

