IMSA-18021S-05A-GFN4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-18021S-05A-GFN4
IRISO Z-Move Technology

IMSA-18021S-05Y900

DigiKey Part Number
2248-IMSA-18021S-05Y900TR-ND - Tape & Reel (TR)
2248-IMSA-18021S-05Y900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-18021S-05Y900
Description
CONN SOCKET VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Connector Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
-
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
1045,53100 Kč455,31 Kč
2542,66400 Kč1 066,60 Kč
5040,62660 Kč2 031,33 Kč
10038,68570 Kč3 868,57 Kč
25036,26240 Kč9 065,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60034,09012 Kč20 454,07 Kč
1 20032,46366 Kč38 956,39 Kč
1 80031,54869 Kč56 787,64 Kč
3 00030,43269 Kč91 298,07 Kč
4 20029,71944 Kč124 821,65 Kč
6 00028,98192 Kč173 891,52 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč