


IMSA-18021S-03Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-18021S-03Y900TR-ND - Tape & Reel (TR) 2248-IMSA-18021S-03Y900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-18021S-03Y900 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,47000 Kč | 334,70 Kč |
| 25 | 31,37280 Kč | 784,32 Kč |
| 50 | 29,87000 Kč | 1 493,50 Kč |
| 100 | 28,44280 Kč | 2 844,28 Kč |
| 250 | 26,65940 Kč | 6 664,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,06248 Kč | 15 037,49 Kč |
| 1 200 | 23,86632 Kč | 28 639,58 Kč |
| 1 800 | 23,19336 Kč | 41 748,05 Kč |
| 3 000 | 22,37292 Kč | 67 118,76 Kč |
| 4 200 | 21,84850 Kč | 91 763,70 Kč |
| 6 000 | 21,30604 Kč | 127 836,24 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |

