Parametric Equivalent

IMSA-13103S-12Y500 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13103S-12Y500-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13103S-12Y500 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Tray | Color Black |
Part Status Active | Features Retainer |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-13103S-12Y501 | IRISO USA Inc. | 0 | 2248-IMSA-13103S-12Y501-ND | 7,54496 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 7,54496 Kč | 9 959,35 Kč |
| Unit Price without VAT: | 7,54496 Kč |
|---|---|
| Unit Price with VAT: | 9,12940 Kč |


