


IMSA-13103B-12Y901 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13103B-12Y901TR-ND - Tape & Reel (TR) 2248-IMSA-13103B-12Y901CT-ND - Cut Tape (CT) 2248-IMSA-13103B-12Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13103B-12Y901 |
Description | HEADER SMT RA 12POS KEY-B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.256" (6.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,53713 Kč | 11 575,99 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

