


IMSA-13103B-08Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13103B-08Y900TR-ND - Tape & Reel (TR) 2248-IMSA-13103B-08Y900CT-ND - Cut Tape (CT) 2248-IMSA-13103B-08Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13103B-08Y900 |
Description | HEADER SMT RA 8POS KEY-A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.256" (6.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 16,28754 Kč | 11 401,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 100 | 19,05990 Kč | 1 905,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 100 | 17,18690 Kč | 1 718,69 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


