Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-13103B-02Y901

DigiKey Part Number
2248-IMSA-13103B-02Y901TR-ND - Tape & Reel (TR)
2248-IMSA-13103B-02Y901CT-ND - Cut Tape (CT)
2248-IMSA-13103B-02Y901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-13103B-02Y901
Description
HEADER SMT RA 2POS KEY-B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 05013,83549 Kč14 527,26 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,61200 Kč196,12 Kč
10016,66190 Kč1 666,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1018,43600 Kč184,36 Kč
10015,02410 Kč1 502,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč