IMSA-11600S-45B-GFN4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IRISO USA Inc.
In Stock: 251
Unit Price: 65,51000 Kč
Datasheet
45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11600S-45B-GFN4

DigiKey Part Number
2248-IMSA-11600S-45B-GFN4TR-ND - Tape & Reel (TR)
2248-IMSA-11600S-45B-GFN4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11600S-45B-GFN4
Description
CONN FFC VERT 45POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
45
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1049,15600 Kč491,56 Kč
2546,06960 Kč1 151,74 Kč
5043,86900 Kč2 193,45 Kč
10041,77130 Kč4 177,13 Kč
25039,15540 Kč9 788,85 Kč
50037,28614 Kč18 643,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,50699 Kč35 506,99 Kč
2 00033,81340 Kč67 626,80 Kč
3 00032,86054 Kč98 581,62 Kč
5 00031,69866 Kč158 493,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč