



IMSA-11600S-40A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-40A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-40A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-40A-GFN4 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,64200 Kč | 526,42 Kč |
| 25 | 49,34520 Kč | 1 233,63 Kč |
| 50 | 46,98940 Kč | 2 349,47 Kč |
| 100 | 44,74460 Kč | 4 474,46 Kč |
| 250 | 41,94140 Kč | 10 485,35 Kč |
| 500 | 39,93946 Kč | 19 969,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,03389 Kč | 38 033,89 Kč |
| 2 000 | 36,21998 Kč | 72 439,96 Kč |
| 3 000 | 35,19930 Kč | 105 597,90 Kč |
| 5 000 | 33,95486 Kč | 169 774,30 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


