



IMSA-11600S-35A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-35A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-35A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-35A-GFN4 |
Description | CONN FFC VERT 35POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11600S-35B-GFN4 | IRISO USA Inc. | 162 | 2248-IMSA-11600S-35B-GFN4CT-ND | 1,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 25 | 46,17880 Kč | 1 154,47 Kč |
| 50 | 43,97400 Kč | 2 198,70 Kč |
| 100 | 41,87420 Kč | 4 187,42 Kč |
| 250 | 39,25116 Kč | 9 812,79 Kč |
| 500 | 37,37728 Kč | 18 688,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,59371 Kč | 35 593,71 Kč |
| 2 000 | 33,89613 Kč | 67 792,26 Kč |
| 3 000 | 32,94096 Kč | 98 822,88 Kč |
| 5 000 | 31,77623 Kč | 158 881,15 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

