



IMSA-11600S-30B-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-30B-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-30B-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-30B-GFN4 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 25 | 38,73720 Kč | 968,43 Kč |
| 50 | 36,88500 Kč | 1 844,25 Kč |
| 100 | 35,12550 Kč | 3 512,55 Kč |
| 250 | 32,92404 Kč | 8 231,01 Kč |
| 500 | 31,35212 Kč | 15 676,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,85601 Kč | 29 856,01 Kč |
| 2 000 | 28,43182 Kč | 56 863,64 Kč |
| 3 000 | 27,63057 Kč | 82 891,71 Kč |
| 5 000 | 26,65343 Kč | 133 267,15 Kč |
| 7 000 | 26,02879 Kč | 182 201,53 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


