30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11600S-30B-GFN4

DigiKey Part Number
2248-IMSA-11600S-30B-GFN4TR-ND - Tape & Reel (TR)
2248-IMSA-11600S-30B-GFN4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11600S-30B-GFN4
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,32400 Kč413,24 Kč
2538,73720 Kč968,43 Kč
5036,88500 Kč1 844,25 Kč
10035,12550 Kč3 512,55 Kč
25032,92404 Kč8 231,01 Kč
50031,35212 Kč15 676,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,85601 Kč29 856,01 Kč
2 00028,43182 Kč56 863,64 Kč
3 00027,63057 Kč82 891,71 Kč
5 00026,65343 Kč133 267,15 Kč
7 00026,02879 Kč182 201,53 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč