



IMSA-11600S-25A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-25A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-25A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-25A-GFN4 |
Description | CONN FFC VERT 25POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11600S-25B-GFN4 | IRISO USA Inc. | 415 | 2248-IMSA-11600S-25B-GFN4CT-ND | 1,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 25 | 39,23280 Kč | 980,82 Kč |
| 50 | 37,35960 Kč | 1 867,98 Kč |
| 100 | 35,57480 Kč | 3 557,48 Kč |
| 250 | 33,34568 Kč | 8 336,42 Kč |
| 500 | 31,75402 Kč | 15 877,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,23859 Kč | 30 238,59 Kč |
| 2 000 | 28,79613 Kč | 57 592,26 Kč |
| 3 000 | 27,98473 Kč | 83 954,19 Kč |
| 5 000 | 26,99503 Kč | 134 975,15 Kč |
| 7 000 | 26,36242 Kč | 184 536,94 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

