



IMSA-11600S-20A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-20A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-20A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-20A-GFN4 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 35,40280 Kč | 885,07 Kč |
| 50 | 33,71020 Kč | 1 685,51 Kč |
| 100 | 32,09750 Kč | 3 209,75 Kč |
| 250 | 30,08676 Kč | 7 521,69 Kč |
| 500 | 28,65052 Kč | 14 325,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 2 000 | 25,98177 Kč | 51 963,54 Kč |
| 3 000 | 25,24947 Kč | 75 748,41 Kč |
| 5 000 | 24,35659 Kč | 121 782,95 Kč |
| 7 000 | 23,78581 Kč | 166 500,67 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

