



IMSA-11600S-20A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-20A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-20A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-20A-GFN4 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 37,13200 Kč | 371,32 Kč |
| 25 | 34,79160 Kč | 869,79 Kč |
| 50 | 33,12840 Kč | 1 656,42 Kč |
| 100 | 31,54760 Kč | 3 154,76 Kč |
| 250 | 29,57020 Kč | 7 392,55 Kč |
| 500 | 28,15858 Kč | 14 079,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,81454 Kč | 26 814,54 Kč |
| 2 000 | 25,53534 Kč | 51 070,68 Kč |
| 3 000 | 24,81577 Kč | 74 447,31 Kč |
| 5 000 | 23,93806 Kč | 119 690,30 Kč |
| 7 000 | 23,37720 Kč | 163 640,40 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |

