



IMSA-11600S-15D-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-15D-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-15D-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-15D-GFN4 |
Description | CONN FFC VERT 15POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 29,22080 Kč | 730,52 Kč |
| 50 | 27,82660 Kč | 1 391,33 Kč |
| 100 | 26,49530 Kč | 2 649,53 Kč |
| 250 | 24,83476 Kč | 6 208,69 Kč |
| 500 | 23,64920 Kč | 11 824,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,52015 Kč | 22 520,15 Kč |
| 2 000 | 21,44557 Kč | 42 891,14 Kč |
| 3 000 | 20,84114 Kč | 62 523,42 Kč |
| 5 000 | 20,10399 Kč | 100 519,95 Kč |
| 7 000 | 19,63283 Kč | 137 429,81 Kč |
| 10 000 | 19,14549 Kč | 191 454,90 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

