IMSA-11600S-15Y920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-11600S-15Y920
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11600S-15C-GFN4

DigiKey Part Number
2248-IMSA-11600S-15C-GFN4TR-ND - Tape & Reel (TR)
2248-IMSA-11600S-15C-GFN4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11600S-15C-GFN4
Description
CONN FFC VERT 15POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1032,85900 Kč328,59 Kč
2530,79200 Kč769,80 Kč
5029,32260 Kč1 466,13 Kč
10027,92070 Kč2 792,07 Kč
25026,17188 Kč6 542,97 Kč
50024,92236 Kč12 461,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,73282 Kč23 732,82 Kč
2 00022,60034 Kč45 200,68 Kč
3 00021,96336 Kč65 890,08 Kč
5 00021,18653 Kč105 932,65 Kč
7 00020,69008 Kč144 830,56 Kč
10 00020,17655 Kč201 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč