



IMSA-11600S-15C-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-15C-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-15C-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-15C-GFN4 |
Description | CONN FFC VERT 15POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 25 | 31,33760 Kč | 783,44 Kč |
| 50 | 29,83400 Kč | 1 491,70 Kč |
| 100 | 28,41030 Kč | 2 841,03 Kč |
| 250 | 26,62968 Kč | 6 657,42 Kč |
| 500 | 25,35802 Kč | 12 679,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,14770 Kč | 24 147,70 Kč |
| 2 000 | 22,99554 Kč | 45 991,08 Kč |
| 3 000 | 22,34726 Kč | 67 041,78 Kč |
| 5 000 | 21,55692 Kč | 107 784,60 Kč |
| 7 000 | 21,05178 Kč | 147 362,46 Kč |
| 10 000 | 20,52922 Kč | 205 292,20 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


