



IMSA-11600S-08D-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-08D-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-08D-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-08D-GFN4 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 25 | 24,01400 Kč | 600,35 Kč |
| 50 | 22,86880 Kč | 1 143,44 Kč |
| 100 | 21,77620 Kč | 2 177,62 Kč |
| 250 | 20,41092 Kč | 5 102,73 Kč |
| 500 | 19,43588 Kč | 9 717,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,50821 Kč | 18 508,21 Kč |
| 2 000 | 17,62506 Kč | 35 250,12 Kč |
| 3 000 | 17,12817 Kč | 51 384,51 Kč |
| 5 000 | 16,52231 Kč | 82 611,55 Kč |
| 7 000 | 16,13507 Kč | 112 945,49 Kč |
| 10 000 | 15,73450 Kč | 157 345,00 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |

