



IMSA-11501S-55A-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-55A-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-55A-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-55A-GFN1 |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IMSA-11501S-55A-GFN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 55 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 10 | 49,65700 Kč | 496,57 Kč |
| 25 | 46,55400 Kč | 1 163,85 Kč |
| 50 | 44,32700 Kč | 2 216,35 Kč |
| 100 | 42,20740 Kč | 4 220,74 Kč |
| 250 | 39,56472 Kč | 9 891,18 Kč |
| 500 | 37,67572 Kč | 18 837,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,86694 Kč | 52 300,41 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |

