



IMSA-11501S-50B-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-50B-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-50B-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-50B-GFN1 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,31400 Kč | 453,14 Kč |
| 25 | 42,46640 Kč | 1 061,66 Kč |
| 50 | 40,43800 Kč | 2 021,90 Kč |
| 100 | 38,50400 Kč | 3 850,40 Kč |
| 250 | 36,09220 Kč | 9 023,05 Kč |
| 500 | 34,36952 Kč | 17 184,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,80679 Kč | 47 710,18 Kč |
| 3 000 | 30,28989 Kč | 90 869,67 Kč |
| 4 500 | 29,43649 Kč | 132 464,20 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


