IMSA-11501S-45A-GFN1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IRISO USA Inc.
In Stock: 39
Unit Price: 49,56000 Kč
Datasheet
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11501S-45A-GFN1

DigiKey Part Number
2248-IMSA-11501S-45A-GFN1TR-ND - Tape & Reel (TR)
2248-IMSA-11501S-45A-GFN1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11501S-45A-GFN1
Description
CONN FFC BOTTOM 45POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IMSA-11501S-45A-GFN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
45
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.134" (3.40mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1042,98300 Kč429,83 Kč
2540,28240 Kč1 007,06 Kč
5038,35920 Kč1 917,96 Kč
10036,52390 Kč3 652,39 Kč
25034,23680 Kč8 559,20 Kč
50032,60234 Kč16 301,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50030,17119 Kč45 256,78 Kč
3 00028,73233 Kč86 196,99 Kč
4 50027,92295 Kč125 653,27 Kč
7 50026,93559 Kč202 016,93 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč