



IMSA-11501S-35B-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-35B-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-35B-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-35B-GFN1 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 32,48800 Kč | 812,20 Kč |
| 50 | 30,93840 Kč | 1 546,92 Kč |
| 100 | 29,45810 Kč | 2 945,81 Kč |
| 250 | 27,61320 Kč | 6 903,30 Kč |
| 500 | 26,29454 Kč | 13 147,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,33360 Kč | 36 500,40 Kč |
| 3 000 | 23,17297 Kč | 69 518,91 Kč |
| 4 500 | 22,52003 Kč | 101 340,13 Kč |
| 7 500 | 21,72372 Kč | 162 927,90 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

