IMSA-11501S-20Y910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-11501S-20Y910

IMSA-11501S-20B-GFN1

DigiKey Part Number
2248-IMSA-11501S-20B-GFN1TR-ND - Tape & Reel (TR)
2248-IMSA-11501S-20B-GFN1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11501S-20B-GFN1
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.134" (3.40mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,54000 Kč28,54 Kč
1024,24600 Kč242,46 Kč
2522,71320 Kč567,83 Kč
5021,62980 Kč1 081,49 Kč
10020,59670 Kč2 059,67 Kč
25019,30524 Kč4 826,31 Kč
50018,38330 Kč9 191,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,01214 Kč25 518,21 Kč
3 00016,20039 Kč48 601,17 Kč
4 50015,74373 Kč70 846,79 Kč
7 50015,18696 Kč113 902,20 Kč
10 50014,83102 Kč155 725,71 Kč
Manufacturers Standard Package
Unit Price without VAT:28,54000 Kč
Unit Price with VAT:34,53340 Kč