



IMSA-11501S-15D-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-15D-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-15D-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-15D-GFN1 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 19,70440 Kč | 492,61 Kč |
| 50 | 18,76380 Kč | 938,19 Kč |
| 100 | 17,86510 Kč | 1 786,51 Kč |
| 250 | 16,74464 Kč | 4 186,16 Kč |
| 500 | 15,94504 Kč | 7 972,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,75557 Kč | 22 133,35 Kč |
| 3 000 | 14,05144 Kč | 42 154,32 Kč |
| 4 500 | 13,65533 Kč | 61 448,98 Kč |
| 7 500 | 13,17235 Kč | 98 792,62 Kč |
| 10 500 | 12,86360 Kč | 135 067,80 Kč |
| 15 000 | 12,54433 Kč | 188 164,95 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


