IMSA-11501S-10D-GFN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-11501S-10D-GFN1
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11501S-10D-GFN1

DigiKey Part Number
2248-IMSA-11501S-10D-GFN1TR-ND - Tape & Reel (TR)
2248-IMSA-11501S-10D-GFN1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11501S-10D-GFN1
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.134" (3.40mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,05000 Kč190,50 Kč
2517,85880 Kč446,47 Kč
5017,00420 Kč850,21 Kč
10016,19170 Kč1 619,17 Kč
25015,17704 Kč3 794,26 Kč
50014,45250 Kč7 226,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,37405 Kč20 061,08 Kč
3 00012,73588 Kč38 207,64 Kč
4 50012,37688 Kč55 695,96 Kč
7 50011,93911 Kč89 543,32 Kč
10 50011,65921 Kč122 421,71 Kč
15 00011,36978 Kč170 546,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč