IMSA-11007S-30A-GFN4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-11007S-30Y900

DigiKey Part Number
2248-IMSA-11007S-30Y900TR-ND - Tape & Reel (TR)
2248-IMSA-11007S-30Y900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11007S-30Y900
Description
CONN SOCKET VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1032,85900 Kč328,59 Kč
2530,79200 Kč769,80 Kč
5029,32260 Kč1 466,13 Kč
10027,92070 Kč2 792,07 Kč
25026,17188 Kč6 542,97 Kč
50024,92236 Kč12 461,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80022,76885 Kč40 983,93 Kč
3 60021,68290 Kč78 058,44 Kč
5 40021,07191 Kč113 788,31 Kč
9 00020,32693 Kč182 942,37 Kč
Manufacturers Standard Package
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč