30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-10126B-30Y907

DigiKey Part Number
2248-IMSA-10126B-30Y907TR-ND - Tape & Reel (TR)
2248-IMSA-10126B-30Y907CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-10126B-30Y907
Description
CONN HEADER VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1030,30000 Kč303,00 Kč
2528,39760 Kč709,94 Kč
5027,04120 Kč1 352,06 Kč
10025,74770 Kč2 574,77 Kč
25024,13344 Kč6 033,36 Kč
50022,98148 Kč11 490,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60021,17071 Kč33 873,14 Kč
3 20020,16077 Kč64 514,46 Kč
4 80019,59271 Kč94 045,01 Kč
8 00018,89978 Kč151 198,24 Kč
11 20018,45700 Kč206 718,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč