
IMSA-10126B-30Y906 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10126B-30Y906TR-ND - Tape & Reel (TR) 2248-IMSA-10126B-30Y906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10126B-30Y906 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 26,75040 Kč | 668,76 Kč |
| 50 | 25,47060 Kč | 1 273,53 Kč |
| 100 | 24,25170 Kč | 2 425,17 Kč |
| 250 | 22,73148 Kč | 5 682,87 Kč |
| 500 | 21,64614 Kč | 10 823,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 19,77554 Kč | 35 595,97 Kč |
| 3 600 | 18,83227 Kč | 67 796,17 Kč |
| 5 400 | 18,30153 Kč | 98 828,26 Kč |
| 9 000 | 17,65438 Kč | 158 889,42 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |

