


IMSA-10120S-30Y915 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120S-30Y915TR-ND - Tape & Reel (TR) 2248-IMSA-10120S-30Y915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-30Y915 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.486" (12.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 72,58000 Kč | 725,80 Kč |
| 25 | 68,02520 Kč | 1 700,63 Kč |
| 50 | 64,77500 Kč | 3 238,75 Kč |
| 100 | 61,68070 Kč | 6 168,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,81928 Kč | 14 454,82 Kč |
| 500 | 55,05964 Kč | 27 529,82 Kč |
| 750 | 53,50797 Kč | 40 130,98 Kč |
| 1 250 | 51,61477 Kč | 64 518,46 Kč |
| 1 750 | 50,40501 Kč | 88 208,77 Kč |
| 2 500 | 49,15402 Kč | 122 885,05 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


